+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | Special D-Sub | |
Connector | contact | |
Kind of connector | female | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Maximum current | 40A | |
Mechanical durability | 50 cycles | |
Diameter | 4.1mm | |
Spatial orientation | straight | |
Operating temperature | -55...155°C |