+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132C11049X

Contact; female; copper alloy; gold-plated; 10AWG÷8AWG; crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
132C11049X
TME Symbol:
132C11049X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
female
Contact material
copper alloy
Contact plating
gold-plated
Wire size
10AWG...8AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
40A
Mechanical durability
500 cycles
Diameter
4.6mm
Spatial orientation
straight
Operating temperature
-55...155°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
132C11049X
0 in TME stock
Net price for quantities from 200 pcs - 3.61 USDGross price for quantities from 200 pcs - 3.61 USD
Net price for quantities from 300 pcs - 3.40 USDGross price for quantities from 300 pcs - 3.40 USD
Net price for quantities from 400 pcs - 3.25 USDGross price for quantities from 400 pcs - 3.25 USD
Net price for quantities from 500 pcs - 3.15 USDGross price for quantities from 500 pcs - 3.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.