+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132C15019X

Contact; female; copper alloy; gold-plated; 24AWG÷20AWG; crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
132C15019X
TME Symbol:
132C15019X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
female
Contact material
copper alloy
Contact plating
gold-plated
Wire size
24AWG...20AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
7.5A
Mechanical durability
500 cycles
Diameter
1.12mm
Spatial orientation
straight
Operating temperature
-55...155°C
Gross weight0.165 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
132C15019X
0 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 200 pcs - 1.80 USDGross price for quantities from 200 pcs - 1.80 USD
Net price for quantities from 300 pcs - 1.74 USDGross price for quantities from 300 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.65 USDGross price for quantities from 500 pcs - 1.65 USD
Net price for quantities from 1000 pcs - 1.54 USDGross price for quantities from 1000 pcs - 1.54 USD
Net price for quantities from 1500 pcs - 1.48 USDGross price for quantities from 1500 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs