+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132J20029X

Contact; female; copper alloy; gold-plated; soldering,crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
132J20029X
TME Symbol:
132J20029X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
female
Contact material
copper alloy
Contact plating
gold-plated
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Mechanical durability
50 cycles
Kind of cable
RG174U, RG188A/U, RG316U
Spatial orientation
straight
Wave impedance
50Ω
Operating temperature
-55...155°C
Gross weight1.713 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
132J20029X
200 in TME stock
Net price for quantities from 1 pcs - 8.50 USDGross price for quantities from 1 pcs - 8.50 USD
Net price for quantities from 10 pcs - 7.33 USDGross price for quantities from 10 pcs - 7.33 USD
Net price for quantities from 25 pcs - 6.73 USDGross price for quantities from 25 pcs - 6.73 USD
Net price for quantities from 50 pcs - 6.31 USDGross price for quantities from 50 pcs - 6.31 USD
Net price for quantities from 100 pcs - 5.94 USDGross price for quantities from 100 pcs - 5.94 USD
Net price for quantities from 200 pcs - 5.62 USDGross price for quantities from 200 pcs - 5.62 USD
Net price for quantities from 300 pcs - 5.44 USDGross price for quantities from 300 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs