+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132J22029X

Contact; female; copper alloy; gold-plated; soldering,crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
132J22029X
TME Symbol:
132J22029X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
female
Contact material
copper alloy
Contact plating
gold-plated
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Mechanical durability
500 cycles
Kind of cable
RG178B/U, RG196A/U, RG404/U
Spatial orientation
angled
Wave impedance
50Ω
Operating temperature
-55...155°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
132J22029X
0 in TME stock
Net price for quantities from 100 pcs - 8.29 USDGross price for quantities from 100 pcs - 8.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.