+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132U2002

Electromagnetic valve; G 3/4"; brass; EPDM; EV221BW; Valve: 2/2 NC

Manufacturer: DANFOSS

Manufacturer part number:
132U2002
TME Symbol:
132U2002

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/4"
Body material
brass
Seal material
EPDM
Manufacturer series
EV221BW
Valve function
2/2 NC
Operating pressure
0...10bar
Gross weight697 g
Certificates
EAN code5702428544245
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
132U2002
0 in TME stock
Net price for quantities from 1 pcs - 150.27 USDGross price for quantities from 1 pcs - 150.27 USD
Net price for quantities from 5 pcs - 139.54 USDGross price for quantities from 5 pcs - 139.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.