+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132U2401

Electromagnetic valve; G 1/2"; stainless steel; EPDM; EV228BW


Manufacturer: DANFOSS

Manufacturer part number:
132U2401
TME Symbol:
132U2401

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1/2"
Body material
stainless steel
Seal material
EPDM
Manufacturer series
EV228BW
Valve function
2/2 UN
Operating pressure
0...10bar
Gross weight668 g
Certificates
EAN code5702428527750
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
132U2401
1 in TME stock
Net price for quantities from 1 pcs - 590.04 USDGross price for quantities from 1 pcs - 590.04 USD
Net price for quantities from 5 pcs - 547.90 USDGross price for quantities from 5 pcs - 547.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.