+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REER | |
Type of sensor | safety light curtain | |
Height | 160mm | |
Range | 5m | |
Manufacturer series | AD | |
Operating temperature | 0...55°C | |
Operation mode | transmitter-receiver | |
Resolution | 14mm | |
Sensors features | finger protection |