+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AD 302

Safety light curtain; H: 310mm; 18m; AD; 24VDC; 0÷55°C

NEW

Manufacturer: REER

Manufacturer part number:
AD 302
TME Symbol:
1330101

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
310mm
Range
18m
Manufacturer series
AD
Operating temperature
0...55°C
Operation mode
transmitter-receiver
Resolution
20mm
Sensors features
hand protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight2.26 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
AD 302
0 in TME stock
Net price for quantities from 1 pcs - 1 174.31 USDGross price for quantities from 1 pcs - 1 174.31 USD
Net price for quantities from 5 pcs - 1 138.17 USDGross price for quantities from 5 pcs - 1 138.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.