+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1331.0044

Fuse holder; 5x20mm; 8A; Plating: silver plated; Leads: axial

Manufacturer: SCHURTER

Manufacturer part number:
1331.0044
TME Symbol:
1331.0044

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
8A
Contact plating
silver plated
Leads
axial
Fuse accessories application
cylindrical fuses
Lead length
40mm
Gross weight0.283 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
1331.0044
1856 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 250 pcs - 1.16 USDGross price for quantities from 250 pcs - 1.16 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 2000 pcs - 0.95 USDGross price for quantities from 2000 pcs - 0.95 USD
Net price for quantities from 4000 pcs - 0.88 USDGross price for quantities from 4000 pcs - 0.88 USD
Net price for quantities from 10000 pcs - 0.81 USDGross price for quantities from 10000 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 000 pcs