+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | coaxial | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | SSMA | |
Electrical mounting | crimped, soldering | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Contact plating | gold-plated | |
Mechanical durability | 500 cycles | |
Contact material | brass | |
Insulator material | PTFE | |
Body material | brass | |
Wave impedance | 50Ω | |
Kind of cable | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | |
Max. frequency | 12.4GHz | |
Plating material | gold | |
Operating temperature | -65...165°C |