+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: LMF 5.08/04/180 3.5SN OR BX
Manufacturer | WEIDMÜLLER | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 20A | |
Rated voltage | 0.3kV/0.4kV | |
Number of pins | 4 | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | wemid | |
Wire size | 24AWG...12AWG | |
Body colour | orange | |
Contacts pitch | 5.1mm | |
Height | 22.7mm | |
Alias | LMF 5.08/04/180 3.5SN OR BX |