+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: NBC-USB3.0-UAM/0,5-PVC/UAM
Manufacturer | PHOENIX CONTACT | |
Type of connection cable | USB - USB | |
Version | USB 3.2 Gen 1 | |
Cable length | 0.5m | |
Insulation colour | black | |
Kind of core | Cu | |
Wire insulation material | PVC | |
Data transfer rate | 5Gbps | |
Shield structure | Al-PET foil, shielded | |
Cable external diameter | 5mm | |
Connector colour | black | |
Operating temperature | -25...85°C |