+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AX 3B S

Safety light grid; H: 800mm; 18m; AX S; Features: access control

NEW

Manufacturer: REER

Manufacturer part number:
AX 3B S
TME Symbol:
1334641

Specification

Manufacturer
REER
Type of sensor
safety light grid
Height
800mm
Range
18m
Manufacturer series
AX S
Operation mode
transmitter-receiver
Sensors features
access control
Gross weight4.71 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
AX 3B S
0 in TME stock
Net price for quantities from 1 pcs - 954.14 USDGross price for quantities from 1 pcs - 954.14 USD
Net price for quantities from 5 pcs - 924.79 USDGross price for quantities from 5 pcs - 924.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.