+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: NBC-COX-CNM/0.5-M/COX-CNM
Manufacturer | PHOENIX CONTACT | |
Type of connection cable | coaxial antenna | |
Cable length | 0.5m | |
Wire insulation material | FRNC | |
Kind of core | Cu | |
Outside diameter | 4.9mm | |
Insulation colour | black | |
Connector variant | straight | |
Impedance | 50Ω | |
IP rating | IP65, IP67 | |
Operating temperature | -40...85°C | |
Connection cable features | shielded connectors |