+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1340131

Cable; 1m; N male,RP-SMA male; FRNC; black; straight; 50Ω; -40÷85°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1340131

Alternative designations: NBC-COX-CNM/1.0-M/COX-CLM

TME Symbol:
1340131

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Cable length
1m
Wire insulation material
FRNC
Kind of core
Cu
Outside diameter
2.8mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
IP rating
IP65, IP67
Operating temperature
-40...85°C
Connection cable features
shielded connectors
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight82.3 g
Certificates
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
1340131
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.98 USDGross price for quantities from 1 pcs - 70.98 USD
Net price for quantities from 5 pcs - 62.10 USDGross price for quantities from 5 pcs - 62.10 USD