+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13445A

Switch: push-button; Pos: 2; DPST-NO; 2A/250VAC; 4A/30VDC; ON-(ON)


Manufacturer: APEM

Manufacturer part number:
13445A
TME Symbol:
13445A

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPST-NO
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
4A / 30V DC
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Button shape
prominent, round
Mounting hole dimensions
Ø6.5mm
Mounting
on panel
Gross weight7.93 g
Certificates
See other products in this category: Standard Switches APEM,
*
13445A
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order