+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MXL 604

Safety light curtain; H: 610mm; 8m; MXL; Resolution: 40mm


Manufacturer: REER

Manufacturer part number:
MXL 604
TME Symbol:
1344813

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
610mm
Range
8m
Manufacturer series
MXL
Operation mode
transmitter-receiver
Resolution
40mm
Sensors features
hand protection
Kit contents
  • receiver
  • transmitter
Gross weight3.35 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
MXL 604
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 802.06 USDGross price for quantities from 1 pcs - 802.06 USD
Net price for quantities from 5 pcs - 777.39 USDGross price for quantities from 5 pcs - 777.39 USD