+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MXL U 1203

Safety light curtain; H: 1210mm; 8m; MXL U; Resolution: 30mm

NEW

Manufacturer: REER

Manufacturer part number:
MXL U 1203
TME Symbol:
1344857

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
1210mm
Range
8m
Manufacturer series
MXL U
Operation mode
transmitter-receiver
Resolution
30mm
Sensors features
hand protection
Kit contents
  • receiver
  • transmitter
Gross weight6.17 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
MXL U 1203
0 in TME stock
Net price for quantities from 1 pcs - 1 296.70 USDGross price for quantities from 1 pcs - 1 296.70 USD
Net price for quantities from 5 pcs - 1 256.80 USDGross price for quantities from 5 pcs - 1 256.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.