+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | REER | |
Type of sensor | safety light curtain | |
Height | 310mm | |
Range | 8m | |
Manufacturer series | MXL U | |
Operation mode | transmitter-receiver | |
Resolution | 40mm | |
Sensors features | hand protection |