+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

135101-02-M1.00

Cable; 1m; SMA male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
135101-02-M1.00
TME Symbol:
135101-02-M1.00

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
135101-02-M1.00
0 in TME stock
Net price for quantities from 1 pcs - 30.93 USDGross price for quantities from 1 pcs - 30.93 USD
Net price for quantities from 5 pcs - 27.83 USDGross price for quantities from 5 pcs - 27.83 USD
Net price for quantities from 10 pcs - 24.75 USDGross price for quantities from 10 pcs - 24.75 USD
Net price for quantities from 25 pcs - 21.65 USDGross price for quantities from 25 pcs - 21.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.