+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

135103-01-M1.00

Cable; 1m; SMA male,both sides; angled,straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
135103-01-M1.00
TME Symbol:
135103-01-M1.00

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
1m
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Connector variant
  • angled
  • straight
Gross weight26.9 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
135103-01-M1.00
27 in TME stock
Net price for quantities from 1 pcs - 41.36 USDGross price for quantities from 1 pcs - 41.36 USD
Net price for quantities from 5 pcs - 37.23 USDGross price for quantities from 5 pcs - 37.23 USD
Net price for quantities from 10 pcs - 33.09 USDGross price for quantities from 10 pcs - 33.09 USD
Net price for quantities from 25 pcs - 28.95 USDGross price for quantities from 25 pcs - 28.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.