+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

135111-04-M0.50

Cable; 0.5m; SMA male,SMA female; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
135111-04-M0.50
TME Symbol:
135111-04-M0.50

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.5m
Impedance
50Ω
Cable/adapter structure
  • SMA female
  • SMA male
Connector variant
  • angled
  • straight
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
135111-04-M0.50
0 in TME stock
Net price for quantities from 1 pcs - 38.99 USDGross price for quantities from 1 pcs - 38.99 USD
Net price for quantities from 5 pcs - 35.09 USDGross price for quantities from 5 pcs - 35.09 USD
Net price for quantities from 10 pcs - 31.19 USDGross price for quantities from 10 pcs - 31.19 USD
Net price for quantities from 25 pcs - 27.29 USDGross price for quantities from 25 pcs - 27.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.