+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1353A 010500

Wire: loudspeaker cable; 1x2x24AWG; stranded; Cu; black; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
1353A 010500
TME Symbol:
1353A.010500

Specification

Manufacturer
BELDEN
Type of wire
loudspeaker cable
Cable structure
1x2x24AWG
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Package contents
152m
Number of cores
2
CPR standard
Eca
Cable external diameter
3.2mm
Rated voltage
0.3kV
No. of pairs
1
Core diameter
24AWG
Conform to the norm
UL 1666
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
500ft
Operating temperature
-20...60°C
Gross weight14.091 g
Certificates
See other products in this category: Speaker Cables BELDEN,
*
1353A 010500
99 in TME stock
Net price for quantities from 1 m - 2.97 USDGross price for quantities from 1 m - 2.97 USD
Net price for quantities from 50 m - 2.35 USDGross price for quantities from 50 m - 2.35 USD
Net price for quantities from 100 m - 2.10 USDGross price for quantities from 100 m - 2.10 USD
Net price for quantities from 152 m - 1.86 USDGross price for quantities from 152 m - 1.86 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.