+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: LL 6.35/07/90V 5.0SN BK BX
Manufacturer | WEIDMÜLLER | |
Type of connector | PCB terminal block | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 30A | |
Rated voltage | 0.6kV | |
Number of pins | 7 | |
Electrical mounting | screw terminal, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | wemid | |
Wire size | 26AWG...10AWG | |
Body colour | black | |
Contacts pitch | 6.35mm | |
Height | 33.5mm | |
Alias | LL 6.35/07/90V 5.0SN BK BX |