+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

136.0806

Push-in fitting; straight,inline splice,reductive; -0.95÷15bar


Manufacturer: PNEUMAT

Manufacturer part number:
136.0806
TME Symbol:
136.0806

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
push-in fitting
Splice terminal variant
inline splice, reductive, straight
Operating pressure
-0.95...15bar
Body material
PBT
Application - series/manufacturer
BLUELINE
Output diameter
6mm
Input diameter
8mm
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight6.21 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
136.0806
246 in TME stock
Net price for quantities from 2 pcs - 0.75 USDGross price for quantities from 2 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs