+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1360.28

Tip: solder lug; soldering; for cable; tinned; bronze; Ø: 1.3mm


Manufacturer: VOGT

Manufacturer part number:
1360.28
TME Symbol:
1360.28

Specification

Manufacturer
VOGT
Type of tip
solder lug
Electrical mounting
soldering
Mechanical mounting
for cable
Contact plating
tinned
Material
bronze
Diameter
1.3mm
Connector
socket
Application
solder pins
Gross weight0.147 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1360.28
450 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 1 000 pcs