+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1364E.61

Tip: solder pin; THT; silver plated; brass; Ø: 1mm; plug


Manufacturer: VOGT

Manufacturer part number:
1364E.61
TME Symbol:
1364E.61

Specification

Manufacturer
VOGT
Type of tip
solder pin
Electrical mounting
THT
Contact plating
silver plated
Material
brass
Diameter
1mm
Overall length
10mm
L1 dimension
3.5mm
D2 dimension
1.8mm
E dimension
1.05mm
Connector
plug
Dimensions
Gross weight0.07 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1364E.61
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 10 000 pcs