+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VOGT | |
Type of tip | solder pin | |
Electrical mounting | THT | |
Contact plating | tinned | |
Material | brass | |
Diameter | 1mm | |
Overall length | 15.4mm | |
L1 dimension | 6mm | |
D1 dimension | 1mm | |
D2 dimension | 1.8mm | |
Connector | plug |