+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1364P.61

Tip: solder pin; THT; silver plated; brass; Ø: 1mm; plug


Manufacturer: VOGT

Manufacturer part number:
1364P.61
TME Symbol:
1364P.61

Specification

Manufacturer
VOGT
Type of tip
solder pin
Electrical mounting
THT
Contact plating
silver plated
Material
brass
Diameter
1mm
Overall length
10mm
L1 dimension
3.5mm
D1 dimension
1mm
D2 dimension
1.8mm
Connector
plug
Dimensions
Gross weight0.07 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1364P.61
8605 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 20.
Multiple of: 10.
Net price for quantities from 20 pcs - 0.15 USDGross price for quantities from 20 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs