+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VOGT | |
Type of tip | solder pin | |
Electrical mounting | THT | |
Contact plating | silver plated | |
Material | brass | |
Diameter | 1.3mm | |
Overall length | 9.5mm | |
L1 dimension | 3.5mm | |
D2 dimension | 2.5mm | |
E dimension | 1.43mm | |
Connector | plug |