+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1365F.68

Tip: solder pin; THT; tinned; brass; Ø: 1.3mm; Overall len: 12.5mm


Manufacturer: VOGT

Manufacturer part number:
1365F.68
TME Symbol:
1365F.68

Specification

Manufacturer
VOGT
Type of tip
solder pin
Electrical mounting
THT
Contact plating
tinned
Material
brass
Diameter
1.3mm
Overall length
12.5mm
L1 dimension
3.8mm
D2 dimension
2.5mm
E dimension
1.4mm
Connector
plug
Dimensions
Gross weight0.155 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1365F.68
4610 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 20.
Multiple of: 10.
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsBag = 3 000 pcs