+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1367073-2

Connector: SFP; socket; PIN: 20; gold-plated; SMT; horizontal

Manufacturer: TE Connectivity

Manufacturer part number:
1367073-2
TME Symbol:
1367073-2

Specification

Manufacturer
TE Connectivity
Type of connector
SFP
Connector
socket
Number of pins
20
Contact plating
gold-plated
Electrical mounting
SMT
Spatial orientation
horizontal
Transfer rate
4Gbps
Gross weight1 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
1367073-2
0 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 4.40 USD
Net price for quantities from 25 pcs - 4.12 USDGross price for quantities from 25 pcs - 4.12 USD
Net price for quantities from 30 pcs - 4.06 USDGross price for quantities from 30 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.89 USDGross price for quantities from 50 pcs - 3.89 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
Net price for quantities from 250 pcs - 3.40 USDGross price for quantities from 250 pcs - 3.40 USD
Net price for quantities from 300 pcs - 3.33 USDGross price for quantities from 300 pcs - 3.33 USD
Net price for quantities from 480 pcs - 3.18 USDGross price for quantities from 480 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)