+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1367147-1

Accessories: protection cover; black; -55÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
1367147-1
TME Symbol:
1367147-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
protection cover
Colour
black
Operating temperature
-55...85°C
Gross weight0.572 g
See other products in this category: Other connectors TE TE Connectivity,
*
1367147-1
1 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts