+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13686/1/AU

Contact; female; Plating: gold-plated; soldering; PX0412


Manufacturer: BULGIN

Manufacturer part number:
13686/1/AU
TME Symbol:
13686/1/AU

Specification

Manufacturer
BULGIN
Type of Soldering accessories
contact
Related items
QX362
Kind of connector
female
Contact plating
gold-plated
Electrical mounting
soldering
Application - series/manufacturer
PX0412
Gross weight0.365 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations - accessories BULGIN,
*
13686/1/AU
1770 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts