+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1372870000

Connector: pluggable terminal block; power supply; OMNIMATE

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1372870000

Alternative designations: B2CF 3.50/24/180LH SN BK BX

TME Symbol:
1372870000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
13.4A
Number of pins
24
Spatial orientation
straight
Contact plating
tinned
Body colour
black
Contacts pitch
3.5mm
Alias
B2CF 3.50/24/180LH SN BK BX
Operating temperature
-50...120°C
Gross weight16.43 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1372870000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 36.
Multiple of: 1.
Net price for quantities from 36 pcs - 12.74 USDGross price for quantities from 36 pcs - 12.74 USD