+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1375510000

Converter: temperature; 24VDC; OUT 1: 0÷10V,0÷20mA,0÷5V,4÷20mA


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1375510000

Alternative designations: ACT20M-RTI-AO-S

TME Symbol:
1375510000

Specification

Manufacturer
WEIDMÜLLER
Type of converter
temperature
Kind of output 1
0...5V, 0...10V, 0...20mA, 4...20mA
Kind of input 1
Pt100
Body dimensions
114.3x6.1x112.5mm
Controlled parameter
temperature
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
The programming method
DIP-SWITCH
Manufacturer series
ACT20M
Leads
screw terminals
Additional functions
inputs / outputs galvanic insulation
Supply voltage
  • 24V DC
Gross weight101 g
Certificates
EAN code4050118259667
See other products in this category: Temperature Transducers WEIDMÜLLER,
See other products from this series.:
*
1375510000
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 175.53 USDGross price for quantities from 1 pcs - 175.53 USD
Net price for quantities from 5 pcs - 163.00 USDGross price for quantities from 5 pcs - 163.00 USD