+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1380000006

Connector; Push-Lock; brass; Thread: M20x1,5; -60÷300°C; 1/2"


Manufacturer: PNEUMAT

Manufacturer part number:
1380000006
TME Symbol:
1380000006

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
connector
Splice terminal variant
Push-Lock
Body material
brass
Thread
M20x1,5
Operating temperature
-60...300°C
Application
compressed air, oil, water
Wire diameter
1/2"
Gross weight58 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
1380000006
0 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.