+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1383SURD/S530-A3

LED; 5mm; red; 250mcd; 40°; 2.4VDC; round


Manufacturer: EVERLIGHT

Manufacturer part number:
1383SURD/S530-A3
TME Symbol:
1383SURD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
250mcd
Viewing angle
40°
Wavelength
632nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Operating voltage
2.4V DC
Shape
round
Gross weight0.29 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
1383SURD/S530-A3
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.06 USDGross price for quantities from 1 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 300 pcsBag = 500 pcs