+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1383SURT/S530-A3

LED; 5mm; red; 400mcd; 25°; Front: convex; 2.4VDC; No.of term: 2


Manufacturer: EVERLIGHT

Manufacturer part number:
1383SURT/S530-A3
TME Symbol:
1383SURT/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
400mcd
Viewing angle
25°
Wavelength
624nm
LED lens
red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.4V DC
Number of terminals
2
Gross weight0.291 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
1383SURT/S530-A3
5448 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 2 500 pcs