+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1383SYGT/S530-E2

LED; yellow green; 5mm; 460mcd; 20°; Front: convex; 2.4VDC

Manufacturer: EVERLIGHT

Manufacturer part number:
1383SYGT/S530-E2
TME Symbol:
1383SYGT/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow green
LED diameter
5mm
Luminosity
460mcd
Viewing angle
20°
Wavelength
573nm
LED lens
green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.4V DC
Number of terminals
2
Gross weight0.296 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
1383SYGT/S530-E2
2582 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs