+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S 4B LR

Safety light curtain; H: 910mm; 80m; S LR

NEW

Manufacturer: REER

Manufacturer part number:
S 4B LR
TME Symbol:
1390015

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
910mm
Range
80m
Manufacturer series
S LR
Operation mode
transmitter-receiver
Sensors features
access control
Gross weight6.25 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
S 4B LR
0 in TME stock
Net price for quantities from 1 pcs - 1 153.91 USDGross price for quantities from 1 pcs - 1 153.91 USD
Net price for quantities from 5 pcs - 1 118.41 USDGross price for quantities from 5 pcs - 1 118.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.