+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13FR010E

Resistor: wire-wound; 10mΩ; THT; 3W; ±1%; Ø5.2x14.5mm; -55÷275°C


Manufacturer: OHMITE

Manufacturer part number:
13FR010E
TME Symbol:
13FR010E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
10mΩ
Mounting
THT
Power
3W
Tolerance
±1%
Body dimensions
Ø5.2x14.5mm
Operating temperature
-55...275°C
Temperature coefficient
100ppm/°C
Length
14.5mm
Diameter
5.2mm
Gross weight0.925 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
13FR010E
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 30 pcs - 2.92 USDGross price for quantities from 30 pcs - 2.92 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
Net price for quantities from 200 pcs - 2.23 USDGross price for quantities from 200 pcs - 2.23 USD
Net price for quantities from 250 pcs - 2.19 USDGross price for quantities from 250 pcs - 2.19 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs