+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13FR020E

Resistor: wire-wound; 20mΩ; THT; 3W; ±1%; Ø5.2x14.5mm; -55÷275°C

Manufacturer: OHMITE

Manufacturer part number:
13FR020E
TME Symbol:
13FR020E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
20mΩ
Mounting
THT
Power
3W
Tolerance
±1%
Body dimensions
Ø5.2x14.5mm
Operating temperature
-55...275°C
Temperature coefficient
50ppm/°C
Length
14.5mm
Diameter
5.2mm
Gross weight1.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
13FR020E
0 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 30 pcs - 2.52 USDGross price for quantities from 30 pcs - 2.52 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)