+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13R224C

Inductor: wire; THT; 220uH; 700mA; R: 470mΩ; ±10%; 1300; Ø9.5x13.5mm


Manufacturer: MURATA

Manufacturer part number:
13R224C
TME Symbol:
13R224C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Operating current
0.7A
Resistance
0.47Ω
Tolerance
±10%
Manufacturer series
1300
Body dimensions
Ø9.5x13.5mm
Spatial orientation
vertical
Diameter
9.5mm
Height
13.5mm
Operating temperature
-40...85°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
13R224C
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.52 USDGross price for quantities from 200 pcs - 0.52 USD