+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STÄUBLI
Alternative designations: ID/S10BV-C2
Manufacturer | STÄUBLI | |
Type of connector | AC supply | |
Electrical mounting | screw | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | 10BV | |
Maximum current | 250A | |
Rated voltage | 1kV AC/1.5kV DC | |
Number of pins | 1 | |
Mechanical mounting | for panel mounting, rear side nut | |
Contact plating | silver plated | |
Polarisation | C2 | |
Contact material | brass | |
Body material | PA | |
Mechanical durability | 5000 cycles | |
Alias | ID/S10BV-C2 |