+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14.0048C3

Connector: AC supply; screw; female; 10BV; 250A; 1kVAC; PIN: 1; PA


Manufacturer: STÄUBLI

Manufacturer part number:
14.0048C3

Alternative designations: ID/S10BV-C3

TME Symbol:
14.0048C3

Specification

Manufacturer
STÄUBLI
Type of connector
AC supply
Electrical mounting
screw
Connector
socket
Kind of connector
female
Manufacturer series
10BV
Maximum current
250A
Rated voltage
1kV AC/1.5kV DC
Number of pins
1
Mechanical mounting
for panel mounting, rear side nut
Contact plating
silver plated
Polarisation
C3
Contact material
brass
Body material
PA
Mechanical durability
5000 cycles
Alias
ID/S10BV-C3
Gross weight232.43 g
Certificates
See other products in this category: AC connectors - others STÄUBLI,
See other products from this series.:
*
14.0048C3
0 in TME stock
Net price for quantities from 1 pcs - 131.69 USDGross price for quantities from 1 pcs - 131.69 USD
Net price for quantities from 3 pcs - 118.52 USDGross price for quantities from 3 pcs - 118.52 USD
Net price for quantities from 5 pcs - 105.36 USDGross price for quantities from 5 pcs - 105.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.