+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14010213110334

Connector: plug-in; LED Light; power supply; har-flexicon®; SMT


Manufacturer: HARTING

Manufacturer part number:
14010213110334
TME Symbol:
14010213110334

Specification

Manufacturer
HARTING
Type of connector
plug-in
Connectors application
LED Light
Connector family
power supply
Manufacturer series
har-flexicon®
Electrical mounting
SMT
Contact plating
tinned
Maximum current
6A
Wire size
24AWG...20AWG
Number of ways
2
Max. voltage
160V
Contacts pitch
2.54mm
Engineering PN
har-flexicon 2,54 TSPH-2 T24 SAMPLE WH
Gross weight0.82 g
Certificates
EAN code5713140208520
See other products in this category: LED connectors HARTING,
See other products from this series.:
*
14010213110334
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.37 USD