+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14010313102000

Connector: wire-board; socket; female; PIN: 3; har-flexicon®; 6A


Manufacturer: HARTING

Manufacturer part number:
14010313102000
TME Symbol:
14010313102000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
3
Manufacturer series
har-flexicon®
Spatial orientation
horizontal
Current rating
6A
Electrical mounting
SMT
Contacts pitch
2.54mm
Number of pieces on reel
500pcs.
Engineering PN
har-flexicon 2,54 TSPH-3 T24 BK 500pcs
Gross weight500 g
Certificates
EAN code5713140110984

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14010313102000
0 in TME stock
Net price for quantities from 1 rol - 826.46 USDGross price for quantities from 1 rol - 826.46 USD
Net price for quantities from 3 rol - 739.47 USDGross price for quantities from 3 rol - 739.47 USD
Net price for quantities from 5 rol - 652.47 USDGross price for quantities from 5 rol - 652.47 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.