+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14020914101000

Connector: wire-board; socket; PIN: 9; har-flexicon®; vertical


Manufacturer: HARTING

Manufacturer part number:
14020914101000
TME Symbol:
14020914101000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
socket
Number of pins
9
Manufacturer series
har-flexicon®
Spatial orientation
vertical
Rated voltage
220V
Electrical mounting
push-in
Contacts pitch
3.5mm
Flammability rating
UL94V-0
Engineering PN
har-flexicon 3,50 TTPV-9 BK
Body colour
black
Body material
polyamide
Gross weight8.7 g
Certificates
EAN code5713140112087
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
14020914101000
0 in TME stock
Net price for quantities from 100 pcs - 10.33 USDGross price for quantities from 100 pcs - 10.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.